
3302/24 300SF | |
|---|---|
DigiKey Part Number | MC24M-300-ND 19-3302/24300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/24 300SF |
Description | CBL RIBN 24COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.82000 | ₱182.82 |
| 5 | ₱146.13600 | ₱730.68 |
| 10 | ₱132.49900 | ₱1,324.99 |
| 25 | ₱116.36080 | ₱2,909.02 |
| 50 | ₱105.42740 | ₱5,271.37 |
| 100 | ₱95.55390 | ₱9,555.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱81.84750 | ₱24,554.25 |
| 600 | ₱74.31840 | ₱44,591.04 |
| 900 | ₱70.72621 | ₱63,653.59 |



















