Masking Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-SILVER-3/4"X72YD-BOX

DigiKey Part Number
850-SILVER-3/4"X72YD-BOX-ND
Manufacturer
Manufacturer Product Number
850-SILVER-3/4"X72YD-BOX
Description
TAPE MASKING SILVER 3/4"X72YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Silver
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TAPE MASKING BLACK 3/4"X72YDS
In-Stock: 0
Unit Price: ₱1,944.64250
TAPE MASKING CLEAR 3/4"X72YDS
In-Stock: 0
Unit Price: ₱1,492.72000
Alternate Length
TAPE MASKING SILVER 3/4"X5YDS
In-Stock: 6
Unit Price: ₱1,005.20000