
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive | |
Features | Clear, High Strength, 5 Gallon | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,793.05000 | ₱1,793.05 |
| 12 | ₱1,346.37583 | ₱16,156.51 |
| 36 | ₱1,195.94583 | ₱43,054.05 |
| 60 | ₱1,134.00067 | ₱68,040.04 |
| 108 | ₱1,068.33250 | ₱115,379.91 |
| 252 | ₱983.30048 | ₱247,791.72 |
| 504 | ₱921.32476 | ₱464,347.68 |

