924962-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: ₱6,574.20100
Datasheet
2.0 ~ 9.0" (50.80 ~ 228.60mm) Tip Plug To Tip Plug Test Lead 20 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924962-C

DigiKey Part Number
924962-ND
Manufacturer
Manufacturer Product Number
924962-C
Description
TIP PLUG TO TIP PLUG 2-9" 20PC
Customer Reference
Detailed Description
2.0 ~ 9.0" (50.80 ~ 228.60mm) Tip Plug To Tip Plug Test Lead 20 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug
2nd Connector
Tip Plug
Cable Length
2.0 ~ 9.0" (50.80 ~ 228.60mm)
Contents
20 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
26 AWG
Voltage - Rated
-
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes