
924970-C | |
|---|---|
DigiKey Part Number | 924970-ND |
Manufacturer | |
Manufacturer Product Number | 924970-C |
Description | TEST LEAD HOOK TO SKT 15" 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.0" (381.00mm) Standard Hook To Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) Test Lead 10 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Standard Hook | |
2nd Connector | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | |
Cable Length | 15.0" (381.00mm) | |
Contents | 10 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱6,700.98300 | ₱67,009.83 |

