Similar
Similar
Similar

Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.528" (13.42mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102972-0 | TE Connectivity AMP Connectors | 32 | A26519-40-ND | ₱213.19000 | Similar |
| 78511-106HLF | Amphenol CS (FCI) | 3,232 | 78511-106HLF-ND | ₱41.09000 | Similar |
| HTSW-106-14-G-S | Samtec Inc. | 948 | HTSW-106-14-G-S-ND | ₱56.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱115.34800 | ₱1,153.48 |
| 100 | ₱103.07510 | ₱10,307.51 |
| 500 | ₱85.89372 | ₱42,946.86 |
| 1,000 | ₱73.62345 | ₱73,623.45 |
| 5,000 | ₱65.27954 | ₱326,397.70 |




