
9425-1/2"X72YD-BULK | |
|---|---|
DigiKey Part Number | 3M160874-ND |
Manufacturer | |
Manufacturer Product Number | 9425-1/2"X72YD-BULK |
Description | TAPE DBL SIDED CLR 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 420; Acrylic, 1050 Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 420; Acrylic, 1050 | |
Backing, Carrier | UPVC | |
Thickness | 0.0058" (5.8 mils, 0.147mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 125°F (52°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,056.55000 | ₱4,056.55 |
| 18 | ₱2,942.16722 | ₱52,959.01 |
| 36 | ₱2,739.30000 | ₱98,614.80 |
| 54 | ₱2,630.02574 | ₱142,021.39 |
| 108 | ₱2,626.17157 | ₱283,626.53 |


