Lapping Film Aluminum Oxide 9µ X 8.00" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9MIC 3M266X TP DISC 8"

DigiKey Part Number
9MIC3M266XTPDISC8"-ND
Manufacturer
Manufacturer Product Number
9MIC 3M266X TP DISC 8"
Description
LAPPING FILM ALUM OXIDE 9U 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 9µ X 8.00" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Blue
Width
-
Length
-
Diameter
8.00" (203.20mm)
Applications
Fiber Optic Connector Polishing
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱140.31528₱70,157.64
Manufacturers Standard Package