AB-5010 X 8.26" | |
|---|---|
DigiKey Part Number | 3M5010D-ND |
Manufacturer | |
Manufacturer Product Number | AB-5010 X 8.26" |
Description | RF EMI ABSORB SHEET 12" X 8.26" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB-5000 Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.260" (210.00mm) X 12.000" (304.80mm) X 0.006" (0.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 8.260" (210.00mm) | |
Thickness - Overall | 0.006" (0.16mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

