
8KH9-0968-0250 | |
|---|---|
DigiKey Part Number | 19-8KH9-0968-0250-ND |
Manufacturer | |
Manufacturer Product Number | 8KH9-0968-0250 |
Description | TWIN AXIAL PCI EXPRESS X8 SURFAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,674.96000 | ₱6,674.96 |
| 10 | ₱5,674.04300 | ₱56,740.43 |
| 25 | ₱5,319.10120 | ₱132,977.53 |
| 50 | ₱5,065.52540 | ₱253,276.27 |
| 100 | ₱4,911.38630 | ₱491,138.63 |


