Epoxy Glass, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF42-1"X72YD

DigiKey Part Number
3M156454-ND
Manufacturer
Manufacturer Product Number
AF42-1"X72YD
Description
TAPE EPOXY CLEAR 1"X 72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy Glass, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Epoxy
Features
Translucent
For Use With/Related Products
Glass, Metal
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Shelf Life Start
Date of Manufacture
Shelf Life
15 Months, 1 Month
Storage/Refrigeration Temperature
40°F (4°C), 70°F (21°C)
Digi-Key Storage
Refrigerated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱10,064.55000₱10,064.55
10₱8,904.80900₱89,048.09
25₱8,480.27720₱212,006.93
50₱8,172.12980₱408,606.49
Manufacturers Standard Package