8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-33-8

DigiKey Part Number
19-BS-33-8-ND
Manufacturer
Manufacturer Product Number
BS-33-8
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.50600₱125.06
25₱11.74320₱293.58
50₱11.17160₱558.58
100₱10.63560₱1,063.56
250₱9.97104₱2,492.76
500₱9.49346₱4,746.73
1,000₱9.03969₱9,039.69
3,000₱8.36479₱25,094.37
Manufacturers Standard Package