
1700/60 100SF | |
|---|---|
DigiKey Part Number | MC60F-100-ND 19-1700/60100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/60 100SF |
Description | CBL RIBN 60COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 60 (30 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 3.000" (76.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱455.56000 | ₱455.56 |
| 5 | ₱363.49400 | ₱1,817.47 |
| 10 | ₱329.49000 | ₱3,294.90 |
| 25 | ₱289.24640 | ₱7,231.16 |
| 50 | ₱262.13920 | ₱13,106.96 |
| 100 | ₱237.66410 | ₱23,766.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱237.66410 | ₱23,766.41 |
| 200 | ₱215.63355 | ₱43,126.71 |
| 300 | ₱203.79797 | ₱61,139.39 |
| 500 | ₱190.31466 | ₱95,157.33 |














