
C3811/20 100 | |
|---|---|
DigiKey Part Number | C3811/20100-ND |
Manufacturer | |
Manufacturer Product Number | C3811/20 100 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱64.49622 | ₱32,248.11 |

