Standard, Locking Natural 4.29" (108.97mm) 0.390" (9.91mm) 124 lbs (56.25 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSB15NT120-D

DigiKey Part Number
19-CTSB15NT120-D-ND
Manufacturer
Manufacturer Product Number
CTSB15NT120-D
Description
CBL TIE LOCKING NAT 124LB 1.308'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.29" (108.97mm) 0.390" (9.91mm) 124 lbs (56.25 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.75"
Bundle Diameter
4.29" (108.97mm)
Width
0.390" (9.91mm)
Length - Actual
1.308' (398.78mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
124 lbs (56.25 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6; Stainless Steel 304
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱81.58000₱81.58
10₱69.49500₱694.95
25₱65.12400₱1,628.10
50₱62.00340₱3,100.17
100₱59.04380₱5,904.38
250₱55.34340₱13,835.85
500₱52.69936₱26,349.68
1,000₱50.18398₱50,183.98
3,000₱46.44185₱139,325.55
Manufacturers Standard Package