Standard, Locking Natural 1.77" (45.00mm) 0.190" (4.83mm) 49 lbs (22.23 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSB8NT50-C

DigiKey Part Number
19-CTSB8NT50-C-ND
Manufacturer
Manufacturer Product Number
CTSB8NT50-C
Description
CBL TIE LOCKING NAT 49LB 7.30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.77" (45.00mm) 0.190" (4.83mm) 49 lbs (22.23 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.25"
Bundle Diameter
1.77" (45.00mm)
Width
0.190" (4.83mm)
Length - Actual
0.608' (185.42mm, 7.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
49 lbs (22.23 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6; Stainless Steel 304
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱25.84500₱258.45
25₱24.20120₱605.03
50₱23.04580₱1,152.29
100₱21.93820₱2,193.82
300₱20.29860₱6,089.58
500₱19.57884₱9,789.42
1,000₱18.64332₱18,643.32
2,500₱17.47578₱43,689.45
Manufacturers Standard Package