DIN-064CSB-S3L-HM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ₱1,120.84250
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₱447.22000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 102
Unit Price: ₱499.62000
Datasheet
Image for DIN-064CSB-S3L-HM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-064CSB-S3L-HM

DigiKey Part Number
DIN-064CSB-S3L-HM-ND
Manufacturer
Manufacturer Product Number
DIN-064CSB-S3L-HM
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes