



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene over Cloth | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 40°F ~ 130°F (4°C ~ 54°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱937.32000 | ₱937.32 |
| 24 | ₱647.11000 | ₱15,530.64 |
| 48 | ₱600.17708 | ₱28,808.50 |
| 72 | ₱574.88083 | ₱41,391.42 |
| 120 | ₱545.13067 | ₱65,415.68 |
| 264 | ₱503.44564 | ₱132,909.65 |
| 504 | ₱472.75020 | ₱238,266.10 |
| 1,008 | ₱442.98465 | ₱446,528.53 |

