
DUH580TRI-10I | |
|---|---|
DigiKey Part Number | 19-DUH580TRI-10I-ND |
Manufacturer | |
Manufacturer Product Number | DUH580TRI-10I |
Description | DISC CERAMIC ALUM OXIDE 80 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Aluminum Oxide 80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱845.01000 | ₱845.01 |
| 9 | ₱697.26444 | ₱6,275.38 |
| 18 | ₱660.64111 | ₱11,891.54 |
| 27 | ₱641.02259 | ₱17,307.61 |
| 54 | ₱610.31037 | ₱32,956.76 |
| 108 | ₱582.80148 | ₱62,942.56 |
| 252 | ₱553.03282 | ₱139,364.27 |
| 504 | ₱531.46012 | ₱267,855.90 |
| 1,008 | ₱512.11228 | ₱516,209.18 |

