FP-301-1-WHITE-4'-BOX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₱313.44143
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ₱237.37746
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: ₱48.84292
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 20
Unit Price: ₱745.57000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: ₱774.75000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱876.10000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1-WHITE-4'-BOX

DigiKey Part Number
FP-301-1-WHITE-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-1-WHITE-4'-BOX
Description
HEATSHRINK FP301 1-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301 1-48" BLACK
In-Stock: 0
Unit Price: ₱1,519.12000
HEATSHRINK FP301 1-48" CLEAR
In-Stock: 0
Unit Price: ₱1,519.12000
HEATSHRINK FP301 1-48" RED
In-Stock: 0
Unit Price: ₱1,519.12000