
FP-301 2" CR 100' | |
|---|---|
DigiKey Part Number | FP200C-100-ND 19-FP-3012"CR100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 2" CR 100' |
Description | HEATSHRINK FP301 2" CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱456.15000 | ₱456.15 |
| 5 | ₱375.52200 | ₱1,877.61 |
| 10 | ₱345.33000 | ₱3,453.30 |
| 20 | ₱317.61000 | ₱6,352.20 |
| 50 | ₱284.35120 | ₱14,217.56 |
| 100 | ₱283.48180 | ₱28,348.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱208.96100 | ₱20,896.10 |










