Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF447/60 100'

DigiKey Part Number
3M156346-50-ND
Manufacturer
Manufacturer Product Number
HF447/60 100'
Description
CBL RIBN 60COND 0.025 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
60
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
1.500" (38.10mm)
Jacket (Insulation) Material
Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 90°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 60COND 0.025 GRAY 100'
In-Stock: 99
Unit Price: ₱387.67000
CBL RIBN 60COND 0.025 GRAY 300'
In-Stock: 0
Unit Price: ₱160.60437
CBL RIBN 60COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 60COND 0.025 GRAY 5'
In-Stock: 0
Unit Price: