Black Keyboard Tray Platform
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP200LE

DigiKey Part Number
19-KP200LE-ND
Manufacturer
Manufacturer Product Number
KP200LE
Description
KEYBOARD PLATFORM ADJUSTABLE KP2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Keyboard Tray Platform
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Keyboard Tray Platform
Capacity (Pounds)
-
Material
-
Height
26.500" (673.10mm)
Width
10.625" (269.88mm)
Depth
-
Color
Black
Wheel Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14,629.05000₱14,629.05
10₱12,979.04200₱129,790.42
25₱12,463.81520₱311,595.38
Manufacturers Standard Package