Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV10-6RX-BOTTLE

DigiKey Part Number
3M10427-ND
Manufacturer
Manufacturer Product Number
MV10-6RX-BOTTLE
Description
CONN RING CIRC 10-12AWG #6 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,811.80000₱3,811.80
10₱3,239.99600₱32,399.96
25₱3,037.26440₱75,931.61
50₱2,892.42680₱144,621.34
100₱2,754.53880₱275,453.88
Manufacturers Standard Package