
OLF 2405 -38-50 | |
|---|---|
DigiKey Part Number | 19-OLF2405-38-50-ND |
Manufacturer | |
Manufacturer Product Number | OLF 2405 -38-50 |
Description | 3M OPTICAL LIGHTING FILM OLF-240 |
Customer Reference | |
Detailed Description | Optical Lighting Film 37.5" (952.5mm) X 50' (15.2m) 16.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Optical Lighting Film | |
Width | 37.5" (952.5mm) | |
Length | 50' (15.2m) 16.7 yds |

