
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |


