Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3571-5/8"X50YD-BLACK

DigiKey Part Number
3M162219-ND
Manufacturer
Manufacturer Product Number
SJ3571-5/8"X50YD-BLACK
Description
RECLSBLE FSTNR 0.625" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
0.625" (15.88mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱10,704.71000₱10,704.71
10₱9,550.39100₱95,503.91