Image for SJ3572 BGE 1"X50YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3572 BGE 1"X50YD

DigiKey Part Number
SJ3572BGE1"X50YD-ND
Manufacturer
Manufacturer Product Number
SJ3572 BGE 1"X50YD
Description
RECLOSABLE FASTENER 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Length
150.00' (45.72m)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
27₱12,297.82481₱332,041.27
Manufacturers Standard Package