
SJ3572 BK 3/4"X50YD | |
|---|---|
DigiKey Part Number | 3M162223-ND |
Manufacturer | |
Manufacturer Product Number | SJ3572 BK 3/4"X50YD |
Description | RECLSBLE FSTNR RECT 0.750"X150' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,647.82000 | ₱12,647.82 |
| 12 | ₱10,614.63833 | ₱127,375.66 |
| 28 | ₱9,999.48714 | ₱279,985.64 |
| 52 | ₱9,880.68481 | ₱513,795.61 |

