
SJ3572 WHT 5/8"X50YD | |
|---|---|
DigiKey Part Number | 3M162225-ND |
Manufacturer | |
Manufacturer Product Number | SJ3572 WHT 5/8"X50YD |
Description | RECLSBLE FSTNR RECT 0.625"X150' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,703.52000 | ₱10,703.52 |
| 12 | ₱8,982.91917 | ₱107,795.03 |
| 28 | ₱8,462.28893 | ₱236,944.09 |
| 52 | ₱8,232.19192 | ₱428,073.98 |

