
SJ3871 400 BLK 1"X45YD | |
|---|---|
DigiKey Part Number | SJ3871400BLK1"X45YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3871 400 BLK 1"X45YD |
Description | RECLSBLE FSTNR 1.000" X 135.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 135.00' (41.15m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | - | |
Length | 135.00' (41.15m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 400 Stem Density | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱31,437.43833 | ₱188,624.63 |

