
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 3.940" (100.01mm) | |
Large Diameter Recovered | 1.770" (44.96mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 1.020" (25.91mm) | |
Large Recovered Length | 5.500" (139.70mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 6.400" (162.56mm) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱1,118.11000 | ₱5,590.55 |


