Image for SKE61/158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKE61/158

DigiKey Part Number
19-SKE61/158-ND
Manufacturer
Manufacturer Product Number
SKE61/158
Description
HEATSHRINK CABLE END CAP SKE 63/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, Flame Retardant
Color
Black
Material
Polyolefin (PO), Semi-Rigid, Halogen Free
Large Diameter Supplied
6.220" (158.00mm)
Large Diameter Recovered
2.480" (63.00mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
7.480" (190.00mm)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,314.11000₱2,314.11
Manufacturers Standard Package