Wire Splice Cable Splice Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF2-SPLICE KIT-6 KITS

DigiKey Part Number
UF2-SPLICEKIT-6KITS-ND
Manufacturer
Manufacturer Product Number
UF2-SPLICE KIT-6 KITS
Description
WIRE SPLICE CABLE SPLICE KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Splice Cable Splice Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Cable Splice Kit
Number of Cable Pairs
-
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6₱3,627.19000₱21,763.14
Manufacturers Standard Package