Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | IDC | |
Wire Gauge | 19-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.86719 | ₱34,335.95 |


