Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2672-VS1R

DigiKey Part Number
5503-TPA2672-VS1RTR-ND - Tape & Reel (TR)
5503-TPA2672-VS1RCT-ND - Cut Tape (CT)
5503-TPA2672-VS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2672-VS1R
Description
IC OPAMP 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
1.65mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,592
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱21.08100₱210.81
25₱18.84160₱471.04
100₱16.37630₱1,637.63
250₱15.19716₱3,799.29
500₱14.48852₱7,244.26
1,000₱13.90433₱13,904.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.79015₱38,370.45
Manufacturers Standard Package