
TPL710F33-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F33-3TR-ND - Tape & Reel (TR) 5503-TPL710F33-3TRCT-ND - Cut Tape (CT) 5503-TPL710F33-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F33-3TR |
Description | IC REG LINEAR 3.3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F33-3TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.40900 | ₱94.09 |
| 25 | ₱8.33720 | ₱208.43 |
| 100 | ₱7.11620 | ₱711.62 |
| 250 | ₱6.54096 | ₱1,635.24 |
| 500 | ₱6.19440 | ₱3,097.20 |
| 1,000 | ₱5.90796 | ₱5,907.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.55423 | ₱16,662.69 |
| 6,000 | ₱5.38114 | ₱32,286.84 |
| 9,000 | ₱5.29452 | ₱47,650.68 |
| 15,000 | ₱5.19852 | ₱77,977.80 |
| 21,000 | ₱5.14243 | ₱107,991.03 |
| 30,000 | ₱5.08843 | ₱152,652.90 |
| 75,000 | ₱4.97225 | ₱372,918.75 |

