
TPL710F33-FR | |
|---|---|
DigiKey Part Number | 5503-TPL710F33-FRTR-ND - Tape & Reel (TR) 5503-TPL710F33-FRCT-ND - Cut Tape (CT) 5503-TPL710F33-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F33-FR |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.70700 | ₱97.07 |
| 25 | ₱8.57520 | ₱214.38 |
| 100 | ₱7.33060 | ₱733.06 |
| 250 | ₱6.73868 | ₱1,684.67 |
| 500 | ₱6.38018 | ₱3,190.09 |
| 1,000 | ₱6.08482 | ₱6,084.82 |
| 2,500 | ₱5.77373 | ₱14,434.32 |
| 5,000 | ₱5.58615 | ₱27,930.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₱5.77754 | ₱69,330.48 |

