
TPL903230-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL903230-S5TR-ND - Tape & Reel (TR) 5503-TPL903230-S5TRCT-ND - Cut Tape (CT) 5503-TPL903230-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903230-S5TR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
EDA/CAD Models | TPL903230-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 82.1dB ~ 44.7dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱21.55700 | ₱215.57 |
| 25 | ₱19.29440 | ₱482.36 |
| 100 | ₱16.77520 | ₱1,677.52 |
| 250 | ₱15.57112 | ₱3,892.78 |
| 500 | ₱14.84700 | ₱7,423.50 |
| 1,000 | ₱14.25091 | ₱14,250.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.07242 | ₱39,217.26 |

