
TPT3232X-SO3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232X-SO3RTR-ND - Tape & Reel (TR) 5503-TPT3232X-SO3RCT-ND - Cut Tape (CT) 5503-TPT3232X-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232X-SO3R |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱39.72000 | ₱397.20 |
| 25 | ₱35.80160 | ₱895.04 |
| 100 | ₱31.49000 | ₱3,149.00 |
| 250 | ₱29.43912 | ₱7,359.78 |
| 500 | ₱28.20288 | ₱14,101.44 |
| 1,000 | ₱27.18398 | ₱27,183.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱25.41594 | ₱63,539.85 |

