Isolated Module DC DC Converter 1 Output 48V 12.5A 250V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF12W300N-L

DigiKey Part Number
AIF12W300N-L-ND
Manufacturer
Manufacturer Product Number
AIF12W300N-L
Description
DC DC CONVERTER 48V 600W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 12.5A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Power (Watts)
600 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱25,530.28000₱25,530.28
5₱24,576.64200₱122,883.21
10₱24,176.16900₱241,761.69
25₱23,656.14240₱591,403.56