
BQ500211ARGZT | |
|---|---|
DigiKey Part Number | 296-35631-2-ND - Tape & Reel (TR) 296-35631-1-ND - Cut Tape (CT) 296-35631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500211ARGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500211ARGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱728.89000 | ₱728.89 |
| 10 | ₱572.39500 | ₱5,723.95 |
| 25 | ₱533.35360 | ₱13,333.84 |
| 100 | ₱490.39430 | ₱49,039.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱469.91856 | ₱117,479.64 |
| 500 | ₱457.57982 | ₱228,789.91 |
| 750 | ₱451.39853 | ₱338,548.90 |
| 1,250 | ₱444.55218 | ₱555,690.22 |





