
BQ51003YFPT | |
|---|---|
DigiKey Part Number | 296-37245-2-ND - Tape & Reel (TR) 296-37245-1-ND - Cut Tape (CT) 296-37245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51003YFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51003YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 500mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱135.65728 | ₱33,914.32 |
| 500 | ₱130.36566 | ₱65,182.83 |
| 750 | ₱127.41397 | ₱95,560.48 |
| 1,250 | ₱123.83732 | ₱154,796.65 |
| 1,750 | ₱121.56605 | ₱212,740.59 |
| 2,500 | ₱119.22934 | ₱298,073.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱190.56000 | ₱190.56 |
| 10 | ₱164.71500 | ₱1,647.15 |
| 25 | ₱155.61600 | ₱3,890.40 |
| 100 | ₱143.14630 | ₱14,314.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱185.20000 | ₱185.20 |
| 10 | ₱159.89200 | ₱1,598.92 |
| 25 | ₱151.09040 | ₱3,777.26 |
| 100 | ₱138.97180 | ₱13,897.18 |



