Wireless Power Receiver PMIC 42-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51020YFPT

DigiKey Part Number
296-BQ51020YFPTTR-ND - Tape & Reel (TR)
296-BQ51020YFPTCT-ND - Cut Tape (CT)
296-BQ51020YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51020YFPT
Description
IC WIRELESS PWR RCVR 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 42-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51020YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
2.5A
Voltage - Supply
4V ~ 10V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
42-XFBGA, DSBGA
Supplier Device Package
42-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱405.54000₱405.54
10₱351.28500₱3,512.85
25₱332.50320₱8,312.58
100₱306.65870₱30,665.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱291.17568₱72,793.92
500₱280.24588₱140,122.94
750₱274.14835₱205,611.26
1,250₱266.76351₱333,454.39
1,750₱262.07683₱458,634.45
Manufacturers Standard Package

Other Suppliers on DigiKey

1,500In Stock
Ships from Rochester Electronics, LLC