CC2531 - Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2531EMK

DigiKey Part Number
296-28921-ND
Manufacturer
Manufacturer Product Number
CC2531EMK
Description
KIT EVAL MODULE FOR CC2531
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CC2531 - Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2531
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,647.44000₱3,647.44
Manufacturers Standard Package