
DV164133 | |
---|---|
DigiKey Part Number | DV164133-ND |
Manufacturer | |
Manufacturer Product Number | DV164133 |
Description | EVAL BOARD FOR PIC24F16KA102 |
Customer Reference | |
Detailed Description | PIC24F16KA102, CBC-EVAL-08 XLP™ Renewable Energy Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Renewable Energy | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | PIC24F16KA102, CBC-EVAL-08 | |
Primary Attributes | Thin Film Rechargeable Solid State Battery | |
Secondary Attributes | Solar Energy Harvester | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |