
FMN1T148 | |
|---|---|
DigiKey Part Number | FMN1T148TR-ND - Tape & Reel (TR) FMN1T148CT-ND - Cut Tape (CT) FMN1T148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMN1T148 |
Description | DIODE ARRAY 80V 25MA SMT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 25mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | FMN1T148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | - | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 25mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Speed | - | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.24700 | ₱202.47 |
| 100 | ₱15.61400 | ₱1,561.40 |
| 500 | ₱11.83616 | ₱5,918.08 |
| 1,000 | ₱10.61777 | ₱10,617.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.75877 | ₱23,276.31 |
| 6,000 | ₱7.68195 | ₱46,091.70 |
| 9,000 | ₱7.44177 | ₱66,975.93 |
| 15,000 | ₱7.39162 | ₱110,874.30 |
| 21,000 | ₱6.69938 | ₱140,686.98 |











