
FMP1T148 | |
|---|---|
DigiKey Part Number | FMP1T148TR-ND - Tape & Reel (TR) FMP1T148CT-ND - Cut Tape (CT) FMP1T148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP1T148 |
Description | BRIDGE RECT 1PHASE 80V 25MA SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FMP1T148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 25 mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱25.24900 | ₱252.49 |
| 100 | ₱16.65020 | ₱1,665.02 |
| 500 | ₱12.65318 | ₱6,326.59 |
| 1,000 | ₱11.36333 | ₱11,363.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.84139 | ₱26,524.17 |
| 6,000 | ₱8.45610 | ₱50,736.60 |
| 9,000 | ₱8.12077 | ₱73,086.93 |
| 15,000 | ₱7.29488 | ₱109,423.20 |

