HFBR-2526ETZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 2,004
Unit Price: ₱1,453.62000
Datasheet
Fiber Optic Receiver General Purpose 155MBd -21.6dBm 4.75V ~ 5.25V 6.2 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2526ETZ

DigiKey Part Number
516-2306-5-ND
Manufacturer
Manufacturer Product Number
HFBR-2526ETZ
Description
FIBER OPTIC RECEIVER 155MBD
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 155MBd -21.6dBm 4.75V ~ 5.25V 6.2 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Obsolete
Data Rate
155MBd
Voltage - Supply
4.75V ~ 5.25V
Power - Minimum Receivable
-21.6dBm
Current - Supply
6.2 mA
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes