


IPW60R070P6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R070P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R070P6XKSA1 |
Description | MOSFET N-CH 600V 53.5A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R070P6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 20.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.72mA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4750 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 391W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱419.23000 | ₱419.23 |
| 30 | ₱239.47033 | ₱7,184.11 |
| 120 | ₱199.95400 | ₱23,994.48 |
| 510 | ₱170.99490 | ₱87,207.40 |
| 1,020 | ₱160.42945 | ₱163,638.04 |
| 2,010 | ₱157.38620 | ₱316,346.26 |








